


CS42L55-DNZ | |
|---|---|
DigiKey Part Number | CS42L55-DNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS42L55-DNZ |
Description | IC CODEC STER H-HDPN AMP 36-QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 36-QFN-EP (5x5) |
Category | Dynamic Range, ADCs / DACs (db) Typ 95 / 99 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.65V ~ 2.71V |
Packaging Tray | Voltage - Supply, Digital 1.65V ~ 2.71V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 36-QFN |
Resolution (Bits) 24 b | Supplier Device Package 36-QFN-EP (5x5) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
Sigma Delta Yes |

