

CS42888-DQZR | |
---|---|
DigiKey Part Number | CS42888-DQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42888-DQZR |
Description | IC CODEC AUD 108DB 8CH 64LQFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CS42888-DQZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 108 (Differential), 102 / 105 (Single-Ended) | |
Voltage - Supply, Analog | 3.14V ~ 5.25V | |
Voltage - Supply, Digital | 3.14V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP | |
Base Product Number |