

CS4281-CQZ | |
---|---|
DigiKey Part Number | 598-1043-ND |
Manufacturer | |
Manufacturer Product Number | CS4281-CQZ |
Description | IC PCI AUDIO INTERFACE 100-TQFP |
Customer Reference | |
Detailed Description | Audio Channel 100-TQFP-EP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |