CS4398K-CZZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4271K-DZZR

DigiKey Part Number
598-CS4271K-DZZRTR-ND - Tape & Reel (TR)
598-CS4271K-DZZRCT-ND - Cut Tape (CT)
598-CS4271K-DZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS4271K-DZZR
Description
IC 24BIT 192KHZ 114DB STR CODEC
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
98 / 100
Dynamic Range, ADCs / DACs (db) Typ
108 / 114
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.1V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,42000 €11,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0006,81627 €27.265,08 €
Manufacturers Standard Package
Unit Price without VAT:11,42000 €
Unit Price with VAT:13,58980 €