
CS4271K-DZZ | |
---|---|
DigiKey Part Number | 598-CS4271K-DZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4271K-DZZ |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 108 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,42000 € | 11,42 € |
10 | 8,99100 € | 89,91 € |
50 | 8,01920 € | 400,96 € |
100 | 7,71870 € | 771,87 € |
250 | 7,40124 € | 1.850,31 € |
500 | 7,20992 € | 3.604,96 € |
1.000 | 7,05248 € | 7.052,48 € |
Unit Price without VAT: | 11,42000 € |
---|---|
Unit Price with VAT: | 13,58980 € |