
CS4271K-CZZR | |
---|---|
DigiKey Part Number | 598-CS4271K-CZZRTR-ND - Tape & Reel (TR) 598-CS4271K-CZZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS4271K-CZZR |
Description | IC 24BIT 192KHZ 114DB STR CODEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 98 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 108 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.1V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,17000 € | 9,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 5,70314 € | 22.812,56 € |
Unit Price without VAT: | 9,17000 € |
---|---|
Unit Price with VAT: | 10,91230 € |