MFR Recommended



CS4265-DNZ | |
|---|---|
DigiKey Part Number | 598-CS4265-DNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4265-DNZ |
Description | IC CODEC 24BIT 104DB 32-QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS4265-DNZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 104 / 104 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 3.13V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 3.13V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4265K-DNZ | Cirrus Logic Inc. | 432 | 598-CS4265K-DNZ-ND | 0,00000 € | MFR Recommended |


