
CS42526K-CQZR | |
---|---|
DigiKey Part Number | 598-CS42526K-CQZRTR-ND - Tape & Reel (TR) 598-CS42526K-CQZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS42526K-CQZR |
Description | IC 114DB 192KHZ 6CHNL MLT-CHNL C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 6 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,73000 € | 11,73 € |
10 | 9,24200 € | 92,42 € |
25 | 8,62200 € | 215,55 € |
100 | 7,94010 € | 794,01 € |
250 | 7,61520 € | 1.903,80 € |
500 | 7,41936 € | 3.709,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 7,25817 € | 7.258,17 € |
Unit Price without VAT: | 11,73000 € |
---|---|
Unit Price with VAT: | 13,95870 € |