
CS42526K-CQZ | |
---|---|
DigiKey Part Number | 598-CS42526K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS42526K-CQZ |
Description | IC 114DB 192KHZ 6CHNL MLT-CHNL C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 6 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,73000 € | 11,73 € |
10 | 9,24200 € | 92,42 € |
25 | 8,62200 € | 215,55 € |
160 | 7,76306 € | 1.242,09 € |
320 | 7,54106 € | 2.413,14 € |
640 | 7,35831 € | 4.709,32 € |
1.120 | 7,23470 € | 8.102,86 € |
Unit Price without VAT: | 11,73000 € |
---|---|
Unit Price with VAT: | 13,95870 € |