
CS42518K-CQZ | |
---|---|
DigiKey Part Number | 598-CS42518K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS42518K-CQZ |
Description | IC 110DB 192KHZ 8CHNL MLT-CHNL C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b S/PDIF, SPI 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | S/PDIF, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 110 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,55000 € | 11,55 € |
10 | 9,10200 € | 91,02 € |
25 | 8,49000 € | 212,25 € |
160 | 7,64231 € | 1.222,77 € |
320 | 7,42313 € | 2.375,40 € |
640 | 7,24280 € | 4.635,39 € |
1.120 | 7,12074 € | 7.975,23 € |
Unit Price without VAT: | 11,55000 € |
---|---|
Unit Price with VAT: | 13,74450 € |