64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP (10x10)

CS42516-DQZR

DigiKey Part Number
CS42516-DQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS42516-DQZR
Description
IC CODEC S/PDIF RCVR 64-LQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS42516-DQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
114 / 110
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.