
CS4245K-DQZR | |
---|---|
DigiKey Part Number | 598-CS4245K-DQZRTR-ND - Tape & Reel (TR) 598-CS4245K-DQZRCT-ND - Cut Tape (CT) 598-CS4245K-DQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4245K-DQZR |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,13000 € | 9,13 € |
10 | 7,13200 € | 71,32 € |
25 | 6,63440 € | 165,86 € |
100 | 6,08750 € | 608,75 € |
250 | 5,82684 € | 1.456,71 € |
500 | 5,66972 € | 2.834,86 € |
1.000 | 5,54040 € | 5.540,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 5,06102 € | 10.122,04 € |
Unit Price without VAT: | 9,13000 € |
---|---|
Unit Price with VAT: | 10,86470 € |