CS4245K-CQZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4245K-DQZ

DigiKey Part Number
598-CS4245K-DQZ-ND
Manufacturer
Manufacturer Product Number
CS4245K-DQZ
Description
IC 24-BIT 192KHZ STR CDC W/PGA &
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
95 / 90
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,13000 €9,13 €
107,13200 €71,32 €
256,63440 €165,86 €
1006,08750 €608,75 €
2505,82684 €1.456,71 €
5005,66972 €2.834,86 €
1.0005,54040 €5.540,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,13000 €
Unit Price with VAT:10,86470 €