
CS4245K-CQZ | |
---|---|
DigiKey Part Number | 598-CS4245K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4245K-CQZ |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 90 | |
Dynamic Range, ADCs / DACs (db) Typ | 104 / 104 | |
Voltage - Supply, Analog | 3.13V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,71000 € | 7,71 € |
10 | 5,99300 € | 59,93 € |
25 | 5,56360 € | 139,09 € |
100 | 5,09220 € | 509,22 € |
250 | 4,86740 € | 1.216,85 € |
500 | 4,73192 € | 2.365,96 € |
1.000 | 4,62041 € | 4.620,41 € |
Unit Price without VAT: | 7,71000 € |
---|---|
Unit Price with VAT: | 9,17490 € |