Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS4245-CQZ

DigiKey Part Number
598-CS4245-CQZ-ND
Manufacturer
Manufacturer Product Number
CS4245-CQZ
Description
IC CODEC AUD STER 104DB 48LQFP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4245-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,00000 €7,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €