


CS4244-DNZ | |
|---|---|
DigiKey Part Number | 598-2486-ND |
Manufacturer | |
Manufacturer Product Number | CS4244-DNZ |
Description | IC AUDIO CODEC PCM/TDM 40QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS4244-DNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 109 | |
Voltage - Supply, Analog | 3.3V, 5V | |
Voltage - Supply, Digital | 1.8V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 8,12543 € | 3.981,46 € |
| Unit Price without VAT: | 8,12543 € |
|---|---|
| Unit Price with VAT: | 9,66926 € |


