52-TQFP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52-TQFP Pkg

CS42436-DMZR

DigiKey Part Number
CS42436-DMZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS42436-DMZR
Description
IC CODEC 108DB 192KHZ 52-MQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS42436-DMZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
6 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
105 / 108 (Differential), 102 / 105 (Single-Ended)
Voltage - Supply, Analog
3.14V ~ 5.25V
Voltage - Supply, Digital
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
52-QFP
Supplier Device Package
52-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable