Audio Interface 24 b Serial 52-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b Serial 52-MQFP (10x10)
52-TQFP Pkg
Cirrus Logic Rocks Audio

CS42435-CMZ

DigiKey Part Number
CS42435-CMZ-ND
Manufacturer
Manufacturer Product Number
CS42435-CMZ
Description
IC AUD CODEC 108DB 192KHZ 52MQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 52-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CS42435-CMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dynamic Range, ADCs / DACs (db) Typ
105 / 108 (Differential), 102 / 105 (Single-Ended)
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
3.14V ~ 5.25V
Packaging
Tray
Voltage - Supply, Digital
3.14V ~ 3.47V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
Serial
Package / Case
52-QFP
Resolution (Bits)
24 b
Supplier Device Package
52-MQFP (10x10)
Number of ADCs / DACs
4 / 8
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable