

CS42426-DQZR | |
---|---|
DigiKey Part Number | 2156-CS42426-DQZR-ND |
Manufacturer | |
Manufacturer Product Number | CS42426-DQZR |
Description | IC CODEC 6CH 192KHZ 64LQFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 6 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 114 / 114 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3.13V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP |
Quantity | Unit Price | Ext Price |
---|---|---|
59 | 4,36627 € | 257,61 € |
Unit Price without VAT: | 4,36627 € |
---|---|
Unit Price with VAT: | 5,19586 € |