


CS42426-DQZ | |
|---|---|
DigiKey Part Number | CS42426-DQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS42426-DQZ |
Description | IC CODEC 6CH 114DB 192KHZ 64LQFP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CS42426-DQZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 114 / 114 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 3.13V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 64-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 64-LQFP (10x10) |
Number of ADCs / DACs 2 / 6 | Base Product Number |
Sigma Delta Yes |

