Audio Interface 24 b Serial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interface 24 b Serial
Cirrus Logic Rocks Audio

CS42406-CQZ

DigiKey Part Number
598-1027-ND
Manufacturer
Manufacturer Product Number
CS42406-CQZ
Description
IC CODEC 24BIT 192KHZ 48-LQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
105 / 102
Voltage - Supply, Analog
3.1V ~ 5.25V
Voltage - Supply, Digital
3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.442 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

20.442In Stock
Ships from Rochester Electronics, LLC