48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-LQFP (7x7)

CS42324-CQZ

DigiKey Part Number
598-1602-ND
Manufacturer
Manufacturer Product Number
CS42324-CQZ
Description
IC CODEC STEREO AUDIO 48LQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS42324-CQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
1 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
95 / 100
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
3.13V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 513 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

513In Stock
Ships from Rochester Electronics, LLC