

CS4223-KSZ | |
---|---|
DigiKey Part Number | CS4223-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4223-KSZ |
Description | IC AUDIO CODEC 24 BIT 28SSOP |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4223-KSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 105 / 105 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |