Similar



CS4220-KSZ | |
|---|---|
DigiKey Part Number | CS4220-KSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS4220-KSZ |
Description | IC CODEC AUDIO SERIAL 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4220-KSZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 100 / 100 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tray | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS4272-DZZ | Cirrus Logic Inc. | 2.081 | 598-CS4272-DZZ-ND | 10,84000 € | Similar |


