


CS4202-JQZR | |
|---|---|
DigiKey Part Number | CS4202-JQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4202-JQZR |
Description | IC CODEC AUDIO '97 48-TQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 24 b Serial 48-TQFP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CS4202-JQZR Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-TQFP (9x9) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
Sigma Delta Yes |

