
CS40L25B-DNZR | |
---|---|
DigiKey Part Number | 598-CS40L25B-DNZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS40L25B-DNZR |
Description | IC HAPTICS DRIVERS 32-QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Haptics Drivers 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Haptics Drivers | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 3,61358 € | 14.454,32 € |
Unit Price without VAT: | 3,61358 € |
---|---|
Unit Price with VAT: | 4,30016 € |