
CS40L25B-CWZR | |
---|---|
DigiKey Part Number | 598-CS40L25B-CWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS40L25B-CWZR |
Description | IC HAPTICS DRIVERS 30-WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Haptics Drivers 30-WLCSP (2.61x2.21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Haptics Drivers | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.61x2.21) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 2,97995 € | 17.879,70 € |
Unit Price without VAT: | 2,97995 € |
---|---|
Unit Price with VAT: | 3,54614 € |