
CS35L32-CWZR | |
|---|---|
DigiKey Part Number | CS35L32-CWZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS35L32-CWZR |
Description | IC AMP CLASS D MONO 1.7W 30WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.7W x 1 @ 8Ohm | |
Voltage - Supply | 1.71V ~ 5.25V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Package / Case | 30-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,42724 € | 8.563,44 € |
| Unit Price without VAT: | 1,42724 € |
|---|---|
| Unit Price with VAT: | 1,69842 € |

