Similar
Similar



CS35L01-CWZR | |
|---|---|
DigiKey Part Number | 598-1947-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS35L01-CWZR |
Description | IC AMP CLASS D MONO 3W 9WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.21 x 1.22) |
Datasheet | Datasheet |
EDA/CAD Models | CS35L01-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Supplier Device Package | 9-WLCSP (1.21 x 1.22) | |
Package / Case | 9-UFBGA, WLCSP |



