CL 10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL 10-DFN

CS35L00-CNZ

DigiKey Part Number
598-1799-ND
Manufacturer
Manufacturer Product Number
CS35L00-CNZ
Description
IC AMP CLASS D MONO 2.83W 10DFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CS35L00-CNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.83W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 70°C (TA)
Supplier Device Package
10-DFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types