Programmable Gain, Differential Amplifier 2 Circuit Differential 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Gain, Differential Amplifier 2 Circuit Differential 24-SSOP
24-SSOP
24-SSOP

CS3302-ISZR

DigiKey Part Number
CS3302-ISZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS3302-ISZR
Description
IC PGA/DIFF 2 CIRCUIT 24SSOP
Customer Reference
Detailed Description
Programmable Gain, Differential Amplifier 2 Circuit Differential 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CS3302-ISZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
5mA
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.75 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.25 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential
Package / Case
24-SSOP (0.209", 5.30mm Width)
Gain Bandwidth Product
2 kHz
Supplier Device Package
24-SSOP
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types