



CS3302-ISZ | |
|---|---|
DigiKey Part Number | CS3302-ISZ-ND |
Manufacturer | |
Manufacturer Product Number | CS3302-ISZ |
Description | IC PGA/DIFF 2 CIRCUIT 24SSOP |
Customer Reference | |
Detailed Description | Programmable Gain, Differential Amplifier 2 Circuit Differential 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS3302-ISZ Models |
Category | Current - Supply 5mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Gain Bandwidth Product 2 kHz | Supplier Device Package 24-SSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 250 µV |

