8 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN

CS3003-INZ

DigiKey Part Number
598-1167-ND
Manufacturer
Manufacturer Product Number
CS3003-INZ
Description
IC INST AMP 1 CIRCUIT 8QFN
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Current - Input Bias
170 pA
Voltage - Input Offset
2 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.