


CS3003-FS | |
|---|---|
DigiKey Part Number | 598-1165-5-ND |
Manufacturer | |
Manufacturer Product Number | CS3003-FS |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3003-FS Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SOIC |
Current - Input Bias 170 pA | Base Product Number |

