
CS2600-DNR | |
|---|---|
DigiKey Part Number | 598-CS2600-DNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS2600-DNR |
Description | CLOCK SYNTHESIZER AND MULTIPLIER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Frequency Synthesizer IC 75MHz 1 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer Cirrus Logic Inc. | Frequency - Max 75MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.1V ~ 3.5V |
Type Clock Multiplier, Frequency Synthesizer | Operating Temperature -40°C ~ 105°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Grade Automotive |
Output Clock | Qualification AEC-Q100 |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad |
Ratio - Input:Output 1:3 | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,99731 € | 24.986,55 € |
| Unit Price without VAT: | 4,99731 € |
|---|---|
| Unit Price with VAT: | 5,94680 € |

