
CS2200CP-EZZ | |
---|---|
DigiKey Part Number | 598-CS2200CP-EZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS2200CP-EZZ |
Description | CS2200CP-EZZ |
Customer Reference | |
Detailed Description | Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fractional N Synthesizer | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 75MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.1V ~ 3.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |