Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20)
Cirrus Logic Rocks Audio

CS181002-CQZR

DigiKey Part Number
CS181002-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS181002-CQZR
Description
IC COBRANET 2CH 32BIT 144-LQFP
Customer Reference
Detailed Description
Ethernet Digital Signal Processor (DSP) 24.576MHz 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
CS181002-CQZR Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
External
Manufacturer
Cirrus Logic Inc.
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.80V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Ethernet
Package / Case
144-LQFP
Interface
ASI, CobraNet, HMI, SSAI
Supplier Device Package
144-LQFP (20x20)
Clock Rate
24.576MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types