


CS1616-FZZ | |
|---|---|
DigiKey Part Number | 598-2313-ND |
Manufacturer | |
Manufacturer Product Number | CS1616-FZZ |
Description | IC LED DRIVER OFFL TRIAC 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS1616-FZZ Models |
Category | Voltage - Supply (Max) 17V |
Manufacturer Cirrus Logic Inc. | Frequency 6kHz ~ 200kHz |
Packaging Tray | Dimming Triac |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 16-TSSOP |
Voltage - Supply (Min) 11V | Base Product Number |

