

CS1615-FZZ | |
---|---|
DigiKey Part Number | 598-2311-ND |
Manufacturer | |
Manufacturer Product Number | CS1615-FZZ |
Description | IC LED DRIVER OFFL TRIAC 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 16-TSSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CS1615-FZZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 17V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 6kHz ~ 200kHz | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |