LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 16-SOIC
Cirrus Logic Rocks Audio

CS1612A-FSZ

DigiKey Part Number
CS1612A-FSZ-ND
Manufacturer
Manufacturer Product Number
CS1612A-FSZ
Description
IC LED DRIVER OFFL TRIAC 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS1612A-FSZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
17V
Manufacturer
Cirrus Logic Inc.
Dimming
Triac
Packaging
Tube
Applications
Lighting
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
AC DC Offline Switcher
Mounting Type
Surface Mount
Topology
Step-Down (Buck)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-SOIC
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
11V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types