


CS1611A-FSZ | |
|---|---|
DigiKey Part Number | 598-2327-ND |
Manufacturer | |
Manufacturer Product Number | CS1611A-FSZ |
Description | IC LED DRIVER OFFL TRIAC 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Triac Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS1611A-FSZ Models |
Category | Voltage - Supply (Max) 17V |
Manufacturer Cirrus Logic Inc. | Dimming Triac |
Packaging Tube | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 11V |

