


CS1601-FSZR | |
|---|---|
DigiKey Part Number | CS1601-FSZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS1601-FSZR |
Description | IC PFC CTRLR DCM 70KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 70kHz 8-SOIC |
EDA/CAD Models | CS1601-FSZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 70kHz | |
Current - Startup | 68 µA | |
Voltage - Supply | 7.9V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

