


CS1601-FSZ | |
|---|---|
DigiKey Part Number | 598-1915-ND |
Manufacturer | |
Manufacturer Product Number | CS1601-FSZ |
Description | IC PFC CTRLR DCM 70KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 70kHz 8-SOIC |
EDA/CAD Models | CS1601-FSZ Models |
Category | Voltage - Supply 7.9V ~ 17V |
Manufacturer Cirrus Logic Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Frequency - Switching 70kHz | Base Product Number |
Current - Startup 68 µA |

