CRD8900A-1 | |
---|---|
DigiKey Part Number | 598-1163-ND |
Manufacturer | |
Manufacturer Product Number | CRD8900A-1 |
Description | EVAL BOARD FOR CS8900A |
Customer Reference | |
Detailed Description | CS8900A CrystalLAN™ Ethernet Interface Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | CS8900A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |