CRD5463PM | |
---|---|
DigiKey Part Number | CRD5463PM-ND |
Manufacturer | |
Manufacturer Product Number | CRD5463PM |
Description | EVAL BOARD FOR CS5463 |
Customer Reference | |
Detailed Description | CS5463 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CS5463 | |
Primary Attributes | Single Phase Power Meter | |
Secondary Attributes | 90 ~ 260 VAC | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |