


CRD49834 | |
---|---|
DigiKey Part Number | 598-2440-ND |
Manufacturer | |
Manufacturer Product Number | CRD49834 |
Description | EVAL BOARD FOR CS49834 |
Customer Reference | |
Detailed Description | CS49834 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS49834 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 334,95000 € | 334,95 € |
10 | 334,18000 € | 3.341,80 € |
Unit Price without VAT: | 334,95000 € |
---|---|
Unit Price with VAT: | 398,59050 € |