
CRD49700-USB | |
|---|---|
DigiKey Part Number | 598-1589-ND |
Manufacturer | |
Manufacturer Product Number | CRD49700-USB |
Description | EVAL BOARD FOR CS49700 |
Customer Reference | |
Detailed Description | CS49700 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio Processing |
Manufacturer Cirrus Logic Inc. | Embedded Yes, DSP |
Packaging Bulk | Utilized IC / Part CS49700 |
Part Status Last Time Buy | Contents Board(s) |
Type Audio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,51000 € | 489,51 € |
| Unit Price without VAT: | 489,51000 € |
|---|---|
| Unit Price with VAT: | 582,51690 € |

