

CRD48L10-4IN4OUT | |
---|---|
DigiKey Part Number | 598-1942-ND |
Manufacturer | |
Manufacturer Product Number | CRD48L10-4IN4OUT |
Description | EVAL BOARD FOR CS48L10 |
Customer Reference | |
Detailed Description | CS48L10 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CS48L10 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 433,82000 € | 433,82 € |
Unit Price without VAT: | 433,82000 € |
---|---|
Unit Price with VAT: | 516,24580 € |