CRD4525-Q1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRD4525-Q1

CRD4525-Q1

DigiKey Part Number
598-1586-ND
Manufacturer
Manufacturer Product Number
CRD4525-Q1
Description
EVAL BOARD FOR CS4525
Customer Reference
Detailed Description
CS4525 Popguard® 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
12V ~ 18V
Utilized IC / Part
CS4525
Contents
Board(s), Cable(s), Power Supply
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1647,47000 €647,47 €
Manufacturers Standard Package
Unit Price without VAT:647,47000 €
Unit Price with VAT:770,48930 €