CK49X-49834 | |
---|---|
DigiKey Part Number | CK49X-49834-ND |
Manufacturer | |
Manufacturer Product Number | CK49X-49834 |
Description | EVAL BOARD FOR CS49834 |
Customer Reference | |
Detailed Description | CS49834 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS49834 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 387,49000 € | 387,49 € |
Unit Price without VAT: | 387,49000 € |
---|---|
Unit Price with VAT: | 461,11310 € |